Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN2512-R68MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel67X4657RL Cut Tape67X4657 |
| Product Range | SRN2512 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.325 | $1.62 |
| Total Price | $1.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.325 |
| 10+ | $0.273 |
| 15+ | $0.262 |
| 25+ | $0.252 |
| 50+ | $0.241 |
| 125+ | $0.230 |
| 250+ | $0.225 |
| 500+ | $0.221 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN2512-R68MCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel67X4657RL Cut Tape67X4657 |
| Product Range | SRN2512 Series |
| Technical Datasheet | |
| Inductance | 680nH |
| RMS Current (Irms) | 3.6A |
| Inductor Construction | Semishielded |
| Saturation Current (Isat) | 4.5A |
| Product Range | SRN2512 Series |
| Power Inductor Case | 2.5mm x 2mm x 1.2mm |
| DC Resistance Max | 0.043ohm |
| Inductance Tolerance | ± 20% |
| Product Length | 2.5mm |
| Product Width | 2mm |
| Product Height | 1.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 680nH |
|---|---|
| Inductor Construction | Semishielded |
| Product Range | SRN2512 Series |
| DC Resistance Max | 0.043ohm |
| Product Length | 2.5mm |
| Product Height | 1.2mm |
| RMS Current (Irms) | 3.6A |
|---|---|
| Saturation Current (Isat) | 4.5A |
| Power Inductor Case | 2.5mm x 2mm x 1.2mm |
| Inductance Tolerance | ± 20% |
| Product Width | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for SRN2512-R68M
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
