Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN2512-R24MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel62X0355 Cut Tape62X0354 |
| Product Range | SRN2512 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $0.193 | $386.00 |
| Total Price | $386.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $0.193 |
| 4000+ | $0.189 |
| 6000+ | $0.185 |
| 10000+ | $0.181 |
| 20000+ | $0.178 |
| 50000+ | $0.174 |
| 100000+ | $0.170 |
| 200000+ | $0.166 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.145 |
| 4000+ | $0.140 |
| 6000+ | $0.137 |
| 10000+ | $0.134 |
| 20000+ | $0.131 |
| 50000+ | $0.129 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN2512-R24MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel62X0355 Cut Tape62X0354 |
| Product Range | SRN2512 Series |
| Technical Datasheet | |
| Inductance | 240nH |
| RMS Current (Irms) | 4.7A |
| Inductor Construction | Semishielded |
| Product Range | SRN2512 Series |
| Saturation Current (Isat) | 8A |
| Power Inductor Case | 2.5mm x 2mm x 1.2mm |
| Inductance Tolerance | ± 20% |
| DC Resistance Max | 0.024ohm |
| Product Length | 2.5mm |
| Product Width | 2mm |
| Product Height | 1.2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 240nH |
|---|---|
| Inductor Construction | Semishielded |
| Saturation Current (Isat) | 8A |
| Inductance Tolerance | ± 20% |
| Product Length | 2.5mm |
| Product Height | 1.2mm |
| RMS Current (Irms) | 4.7A |
|---|---|
| Product Range | SRN2512 Series |
| Power Inductor Case | 2.5mm x 2mm x 1.2mm |
| DC Resistance Max | 0.024ohm |
| Product Width | 2mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
