Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2510F-4R7M
Newark Part No.72AC9089
Product RangeSRN2510F Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.138 |
| 2500+ | $0.125 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$276.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2510F-4R7M
Newark Part No.72AC9089
Product RangeSRN2510F Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)1.7A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.7A
Product RangeSRN2510F Series
Power Inductor Case2.5mm x 2mm x 1mm
DC Resistance Max0.216ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Semishielded
Product Range
SRN2510F Series
DC Resistance Max
0.216ohm
Product Length
2.5mm
Product Height
1mm
RMS Current (Irms)
1.7A
Saturation Current (Isat)
1.7A
Power Inductor Case
2.5mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRN2510F-4R7M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate