Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2510BTA-R47M
Newark Part No.81AK3046
Product RangeSRN2510BTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.204 |
| 5000+ | $0.192 |
| 10000+ | $0.168 |
| 20000+ | $0.150 |
| 30000+ | $0.138 |
| 50000+ | $0.126 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$612.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2510BTA-R47M
Newark Part No.81AK3046
Product RangeSRN2510BTA Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.3A
Product RangeSRN2510BTA Series
Inductor Case / Package-
DC Resistance Max0.035ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2.5mm
Product Height0.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
470nH
Inductor Construction
Semishielded
Product Range
SRN2510BTA Series
DC Resistance Max
0.035ohm
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
3A
Saturation Current (Isat)
3.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRN2510BTA-R47M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate