Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2510BTA-2R2MCopy
Newark Part No.81AK3057
Product RangeSRN2510BTA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$720.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2510BTA-2R2MCopy
Newark Part No.81AK3057
Product RangeSRN2510BTA Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)2A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.5A
Product RangeSRN2510BTA Series
Inductor Case / Package-
DC Resistance Max0.132ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width2.5mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN2510BTA Series
DC Resistance Max
0.132ohm
Product Length
2mm
Product Height
0.9mm
RMS Current (Irms)
2A
Saturation Current (Isat)
1.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
