Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2510BTA-220MCopy
Newark Part No.46AM6163
Product RangeSRN2510BTA Series
Your Part Number
2,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.270 |
| 10+ | $0.227 |
| 25+ | $0.215 |
| 50+ | $0.204 |
| 100+ | $0.192 |
| 250+ | $0.182 |
| 500+ | $0.173 |
| 1000+ | $0.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2510BTA-220MCopy
Newark Part No.46AM6163
Product RangeSRN2510BTA Series
Inductance22µH
RMS Current (Irms)620mA
Inductor ConstructionSemishielded
Saturation Current (Isat)520mA
Product RangeSRN2510BTA Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max1.332ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN2510BTA Series
DC Resistance Max
1.332ohm
Product Length
2.5mm
Product Height
0.9mm
RMS Current (Irms)
620mA
Saturation Current (Isat)
520mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
