Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2510-1R0M
Newark Part No.62X0351
Product RangeSRN2510 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.180 |
| 5000+ | $0.170 |
| 10000+ | $0.148 |
| 20000+ | $0.132 |
| 30000+ | $0.122 |
| 50000+ | $0.111 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2510-1R0M
Newark Part No.62X0351
Product RangeSRN2510 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)2.7A
Product RangeSRN2510 Series
Power Inductor Case2.5mm x 2mm x 1.02mm
Inductance Tolerance± 20%
DC Resistance Max80mohm
Product Length2.5mm
Product Width2mm
Product Height1.02mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN2510 Series
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1.02mm
RMS Current (Irms)
2.2A
Saturation Current (Isat)
2.7A
Power Inductor Case
2.5mm x 2mm x 1.02mm
DC Resistance Max
80mohm
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRN2510-1R0M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate