Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN2012-2R2MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62X0343
Product RangeSRN2012 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.144 |
| 6000+ | $0.131 |
| 10000+ | $0.126 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$288.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2012-2R2MCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.62X0343
Product RangeSRN2012 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.3A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.6A
Product RangeSRN2012 Series
Power Inductor Case2mm x 1.6mm x 0.6mm
Inductance Tolerance± 20%
DC Resistance Max0.186ohm
Product Length2mm
Product Width1.6mm
Product Height0.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Semishielded
Product Range
SRN2012 Series
Inductance Tolerance
± 20%
Product Length
2mm
Product Height
0.6mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
1.6A
Power Inductor Case
2mm x 1.6mm x 0.6mm
DC Resistance Max
0.186ohm
Product Width
1.6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for SRN2012-2R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
