Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2010-R68M
Newark Part No.
Full Reel62X0329
Re-Reel62X0328
Cut Tape62X0328
Product RangeSRN2010 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.183 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.183 |
| 5000+ | $0.172 |
| 10000+ | $0.151 |
| 20000+ | $0.134 |
| 30000+ | $0.124 |
| 50000+ | $0.113 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2010-R68M
Newark Part No.
Full Reel62X0329
Re-Reel62X0328
Cut Tape62X0328
Product RangeSRN2010 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)2.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)3.2A
Product RangeSRN2010 Series
Power Inductor Case2mm x 1.6mm x 1.02mm
DC Resistance Max0.055ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.6mm
Product Height1.02mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Semishielded
Product Range
SRN2010 Series
DC Resistance Max
0.055ohm
Product Length
2mm
Product Height
1.02mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
3.2A
Power Inductor Case
2mm x 1.6mm x 1.02mm
Inductance Tolerance
± 20%
Product Width
1.6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRN2010-R68M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate