Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN1060-220MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel44AC1966 Cut Tape54W0032 |
| Product Range | SRN1060 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1200 | $0.350 | $420.00 |
| Total Price | $420.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1200+ | $0.350 |
| 2400+ | $0.343 |
| 3600+ | $0.336 |
| 6000+ | $0.329 |
| 12000+ | $0.322 |
| 30000+ | $0.315 |
| 60000+ | $0.308 |
| 120000+ | $0.301 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $0.428 |
| 2400+ | $0.419 |
| 3600+ | $0.411 |
| 6000+ | $0.402 |
| 12000+ | $0.394 |
| 30000+ | $0.385 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRN1060-220MCopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | Full Reel44AC1966 Cut Tape54W0032 |
| Product Range | SRN1060 Series |
| Technical Datasheet | |
| Inductance | 22µH |
| RMS Current (Irms) | 3.4A |
| Inductor Construction | Semishielded |
| Product Range | SRN1060 Series |
| Saturation Current (Isat) | 3.4A |
| Power Inductor Case | 10mm x 9.8mm x 6mm |
| Inductor Case / Package | - |
| Inductance Tolerance | ± 20% |
| DC Resistance Max | 0.053ohm |
| Product Length | 10mm |
| Product Width | 9.8mm |
| Product Height | 6mm |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Inductance | 22µH |
|---|---|
| Inductor Construction | Semishielded |
| Saturation Current (Isat) | 3.4A |
| Inductor Case / Package | - |
| DC Resistance Max | 0.053ohm |
| Product Width | 9.8mm |
| SVHC | No SVHC (25-Jun-2025) |
| RMS Current (Irms) | 3.4A |
|---|---|
| Product Range | SRN1060 Series |
| Power Inductor Case | 10mm x 9.8mm x 6mm |
| Inductance Tolerance | ± 20% |
| Product Length | 10mm |
| Product Height | 6mm |
Alternatives for SRN1060-220M
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
