Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF9045A-701YCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel14AJ4422
Re-Reel33AK4351RL
Cut Tape33AK4351
Product RangeSRF9045A Series
Your Part Number
2,630 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.970 | $1.97 |
| Total Price | $1.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 25+ | $1.440 |
| 100+ | $1.280 |
| 250+ | $1.230 |
| 500+ | $1.170 |
| 1000+ | $1.050 |
| 5000+ | $1.030 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.210 |
| 6000+ | $1.190 |
| 9000+ | $1.160 |
| 15000+ | $1.140 |
| 30000+ | $1.110 |
| 75000+ | $1.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF9045A-701YCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel14AJ4422
Re-Reel33AK4351RL
Cut Tape33AK4351
Product RangeSRF9045A Series
Technical Datasheet
DC Current Rating5A
Inductance7.5µH
DC Resistance Max0.01ohm
Product RangeSRF9045A Series
Impedance700ohm
Inductor Case / Package-
Product Length9mm
Product Width7mm
Product Height4.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
5A
DC Resistance Max
0.01ohm
Impedance
700ohm
Product Length
9mm
Product Height
4.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
7.5µH
Product Range
SRF9045A Series
Inductor Case / Package
-
Product Width
7mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for SRF9045A-701Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
