Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF4530A-220YCopy
Newark Part No.83AH8400
Product RangeSRF4530A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.827 |
| 10+ | $0.698 |
| 25+ | $0.621 |
| 50+ | $0.606 |
| 100+ | $0.591 |
| 250+ | $0.554 |
| 500+ | $0.527 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF4530A-220YCopy
Newark Part No.83AH8400
Product RangeSRF4530A Series
Technical Datasheet
DC Current Rating310mA
Inductance22µH
DC Resistance Max0.6ohm
Product RangeSRF4530A Series
Common Mode Filter Case4.5mm x 3.2mm x 3mm
Impedance1.2kohm
Inductor Case / Package-
Product Length4.5mm
Product Width3.2mm
Product Height3mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
310mA
DC Resistance Max
0.6ohm
Common Mode Filter Case
4.5mm x 3.2mm x 3mm
Inductor Case / Package
-
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Inductance
22µH
Product Range
SRF4530A Series
Impedance
1.2kohm
Product Length
4.5mm
Product Height
3mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
