Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3225TAC-101YCopy
Newark Part No.14AJ4417
Product RangeSRF3225TAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.418 |
| 5000+ | $0.410 |
| 10000+ | $0.382 |
| 20000+ | $0.359 |
| 30000+ | $0.338 |
| 50000+ | $0.326 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$836.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3225TAC-101YCopy
Newark Part No.14AJ4417
Product RangeSRF3225TAC Series
Technical Datasheet
DC Current Rating150mA
Inductance100µH
DC Resistance Max1.5ohm
Product RangeSRF3225TAC Series
Impedance-
Common Mode Filter Case3.2mm x 2.5mm x 2.5mm
Product Length3.2mm
Product Width2.5mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
150mA
DC Resistance Max
1.5ohm
Impedance
-
Product Length
3.2mm
Product Height
2.5mm
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
SRF3225TAC Series
Common Mode Filter Case
3.2mm x 2.5mm x 2.5mm
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Alternatives for SRF3225TAC-101Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
