Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3216A-222Y
Newark Part No.81Y1928
Product RangeSRF3216A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.344 |
| 4000+ | $0.339 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$688.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3216A-222Y
Newark Part No.81Y1928
Product RangeSRF3216A Series
Technical Datasheet
DC Current Rating200mA
Inductance-
DC Resistance Max1.2ohm
Product RangeSRF3216A Series
Impedance2.2kohm
Common Mode Filter Case3.2mm x 1.6mm x 2mm
Product Length3.2mm
Product Width1.6mm
Product Height2mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
1.2ohm
Impedance
2.2kohm
Product Length
3.2mm
Product Height
2mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
SRF3216A Series
Common Mode Filter Case
3.2mm x 1.6mm x 2mm
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for SRF3216A-222Y
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
