Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF3015-1R0YCopy
Newark Part No.18AM6896
Product RangeSRF3015 Series
Your Part Number
1,200 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.740 |
| 10+ | $2.330 |
| 25+ | $2.210 |
| 50+ | $2.100 |
| 100+ | $1.980 |
| 250+ | $1.960 |
| 500+ | $1.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF3015-1R0YCopy
Newark Part No.18AM6896
Product RangeSRF3015 Series
Inductance1µH
RMS Current (Irms)1.1A
Inductor ConstructionShielded
Saturation Current (Isat)1.65A
Product RangeSRF3015 Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 30%
Product Length3.3mm
Product Width3.3mm
Product Height1.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRF3015 Series
DC Resistance Max
0.12ohm
Product Length
3.3mm
Product Height
1.4mm
RMS Current (Irms)
1.1A
Saturation Current (Isat)
1.65A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.3mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
