Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRF2012A-900YACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | Re-Reel81Y1923RL Cut Tape81Y1923 |
| Product Range | SRF2012AA Series |
| Your Part Number | |
| Technical Datasheet |
39,990 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.313 | $0.31 |
| Total Price | $0.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.313 |
| 25+ | $0.236 |
| 100+ | $0.224 |
| 250+ | $0.185 |
| 500+ | $0.177 |
| 1000+ | $0.168 |
| 2500+ | $0.158 |
| 5000+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SRF2012A-900YACopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | Re-Reel81Y1923RL Cut Tape81Y1923 |
| Product Range | SRF2012AA Series |
| Technical Datasheet | |
| DC Current Rating | 400mA |
| Inductance | - |
| DC Resistance Max | 0.3ohm |
| Product Range | SRF2012AA Series |
| Impedance | 90ohm |
| Common Mode Filter Case | 2mm x 1.2mm x 1.2mm |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Length | 2mm |
| Product Width | 1.2mm |
| Product Height | 1.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 400mA |
|---|---|
| DC Resistance Max | 0.3ohm |
| Impedance | 90ohm |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Width | 1.2mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Inductance | - |
|---|---|
| Product Range | SRF2012AA Series |
| Common Mode Filter Case | 2mm x 1.2mm x 1.2mm |
| Product Length | 2mm |
| Product Height | 1.2mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Alternatives for SRF2012A-900YA
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
