Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF2012A-670YA
Newark Part No.
Full Reel81Y1922
Re-Reel33AK4342
Cut Tape33AK4342
Product RangeSRF2012AA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.221 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.150 |
| 2500+ | $0.135 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012A-670YA
Newark Part No.
Full Reel81Y1922
Re-Reel33AK4342
Cut Tape33AK4342
Product RangeSRF2012AA Series
Technical Datasheet
DC Current Rating400mA
Inductance-
Product RangeSRF2012AA Series
Impedance67ohm
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
400mA
Product Range
SRF2012AA Series
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Width
1.2mm
Qualification
-
Inductance
-
Impedance
67ohm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRF2012A-670YA
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate