Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF2012-361YA
Newark Part No.57AC3465
Product RangeSRF2012A Series
Technical Datasheet
6,981 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.322 |
| 10+ | $0.276 |
| 25+ | $0.247 |
| 50+ | $0.241 |
| 100+ | $0.235 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF2012-361YA
Newark Part No.57AC3465
Product RangeSRF2012A Series
Technical Datasheet
DC Current Rating300mA
Inductance-
Product RangeSRF2012A Series
Impedance360ohm
Common Mode Filter Case2mm x 1.2mm x 1.2mm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.2mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
300mA
Product Range
SRF2012A Series
Common Mode Filter Case
2mm x 1.2mm x 1.2mm
Product Length
2mm
Product Height
1.2mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
360ohm
Inductor Case / Package
-
Product Width
1.2mm
Qualification
-
Technical Docs (2)
Alternatives for SRF2012-361YA
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability