Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1280-8R2YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel14T1003
Cut Tape14T1001
Product RangeSRF1280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $1.240 | $992.00 |
| Total Price | $992.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 800+ | $1.240 |
| 1600+ | $1.220 |
| 2400+ | $1.190 |
| 4000+ | $1.170 |
| 8000+ | $1.140 |
| 20000+ | $1.120 |
| 40000+ | $1.090 |
| 80000+ | $1.070 |
Full Reel
| Quantity | Price |
|---|---|
| 800+ | $1.020 |
| 2400+ | $1.000 |
| 4000+ | $0.979 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1280-8R2YCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel14T1003
Cut Tape14T1001
Product RangeSRF1280 Series
Technical Datasheet
Product RangeSRF1280 Series
Inductance, Parallel8.2µH
RMS Current, Parallel6.32A
Saturation Current, Parallel12.2A
DC Resistance Max, Parallel0.0191ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF1280 Series
RMS Current, Parallel
6.32A
DC Resistance Max, Parallel
0.0191ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
8.2µH
Saturation Current, Parallel
12.2A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for SRF1280-8R2Y
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
