Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1280-4R7Y
Newark Part No.14T0990
Product RangeSRF1280 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.230 |
| 1000+ | $1.160 |
| 2000+ | $1.100 |
| 4000+ | $0.985 |
| 6000+ | $0.950 |
| 10000+ | $0.914 |
Price for:Each (Supplied on Full Reel)
Minimum: 800
Multiple: 400
$984.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1280-4R7Y
Newark Part No.14T0990
Product RangeSRF1280 Series
Technical Datasheet
Product RangeSRF1280 Series
Inductance, Parallel4.7µH
RMS Current, Parallel8.25A
Saturation Current, Parallel16.5A
DC Resistance Max, Parallel0.0135ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SRF1280 Series
RMS Current, Parallel
8.25A
DC Resistance Max, Parallel
0.0135ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
4.7µH
Saturation Current, Parallel
16.5A
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Alternatives for SRF1280-4R7Y
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
