Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905A-652YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41Y0225
Product RangeSRF0905A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.657 |
| 4000+ | $0.644 |
| 6000+ | $0.631 |
| 10000+ | $0.618 |
| 20000+ | $0.604 |
| 50000+ | $0.591 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,314.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-652YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.41Y0225
Product RangeSRF0905A Series
Technical Datasheet
DC Current Rating300mA
Inductance6.5mH
DC Resistance Max1.05ohm
Product RangeSRF0905A Series
Common Mode Filter Case9.2mm x 6mm x 5mm
Impedance5kohm
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
1.05ohm
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
6.5mH
Product Range
SRF0905A Series
Impedance
5kohm
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Alternatives for SRF0905A-652Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
