Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905A-250Y
Newark Part No.
Re-Reel31Y4586
Cut Tape31Y4586
Product RangeSRF0905A Series
Your Part Number
3,019 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905A-250Y
Newark Part No.
Re-Reel31Y4586
Cut Tape31Y4586
Product RangeSRF0905A Series
Technical Datasheet
DC Current Rating1A
Inductance25µH
DC Resistance Max0.16ohm
Product RangeSRF0905A Series
Common Mode Filter Case9.2mm x 6mm x 5mm
Impedance600ohm
Inductor Case / Package-
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
1A
DC Resistance Max
0.16ohm
Common Mode Filter Case
9.2mm x 6mm x 5mm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
25µH
Product Range
SRF0905A Series
Impedance
600ohm
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for SRF0905A-250Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
