Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0905-400YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AC3461
Re-Reel57AC3460RL
Cut Tape57AC3460
Product RangeSRF0905 Series
Your Part Number
119 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.906 | $0.00 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 10+ | $1.050 |
| 25+ | $0.905 |
| 50+ | $0.822 |
| 100+ | $0.739 |
| 500+ | $0.669 |
| 1000+ | $0.648 |
| 2500+ | $0.635 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.906 |
| 2000+ | $0.874 |
| 3000+ | $0.806 |
| 5000+ | $0.739 |
| 10000+ | $0.717 |
| 25000+ | $0.704 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0905-400YCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel57AC3461
Re-Reel57AC3460RL
Cut Tape57AC3460
Product RangeSRF0905 Series
Technical Datasheet
DC Current Rating900mA
Inductance40µH
DC Resistance Max0.25ohm
Product RangeSRF0905 Series
Impedance800ohm
Common Mode Filter Case9.2mm x 6mm x 5mm
Product Length9.2mm
Product Width6mm
Product Height5mm
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
900mA
DC Resistance Max
0.25ohm
Impedance
800ohm
Product Length
9.2mm
Product Height
5mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Inductance
40µH
Product Range
SRF0905 Series
Common Mode Filter Case
9.2mm x 6mm x 5mm
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for SRF0905-400Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
