Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRE6603-222M
Newark Part No.74R9613
Product RangeSRE6603 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.634 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRE6603-222M
Newark Part No.74R9613
Product RangeSRE6603 Series
Technical Datasheet
Inductance2.2mH
RMS Current (Irms)100mA
Inductor ConstructionShielded
Product RangeSRE6603 Series
Saturation Current (Isat)28mA
Power Inductor Case6.6mm x 4.45mm x 1.27mm
DC Resistance Max8.5ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width4.45mm
Product Height1.27mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2mH
Inductor Construction
Shielded
Saturation Current (Isat)
28mA
DC Resistance Max
8.5ohm
Product Length
6.6mm
Product Height
1.27mm
RMS Current (Irms)
100mA
Product Range
SRE6603 Series
Power Inductor Case
6.6mm x 4.45mm x 1.27mm
Inductance Tolerance
± 20%
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRE6603-222M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate