Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRE6603-152M
Newark Part No.74R9605
Product RangeSRE6603 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.675 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRE6603-152M
Newark Part No.74R9605
Product RangeSRE6603 Series
Technical Datasheet
Inductance1.5mH
RMS Current (Irms)120mA
Inductor ConstructionShielded
Product RangeSRE6603 Series
Saturation Current (Isat)35mA
Power Inductor Case6.6mm x 4.45mm x 1.27mm
Inductance Tolerance± 20%
DC Resistance Max4.2ohm
Product Length6.6mm
Product Width4.45mm
Product Height1.27mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5mH
Inductor Construction
Shielded
Saturation Current (Isat)
35mA
Inductance Tolerance
± 20%
Product Length
6.6mm
Product Height
1.27mm
RMS Current (Irms)
120mA
Product Range
SRE6603 Series
Power Inductor Case
6.6mm x 4.45mm x 1.27mm
DC Resistance Max
4.2ohm
Product Width
4.45mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRE6603-152M
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate