Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSPB1308-R26MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK2498
Product RangeSPB1308 Series
Your Part Number
338 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.630 |
| 25+ | $1.550 |
| 50+ | $1.460 |
| 100+ | $1.380 |
| 250+ | $1.330 |
| 500+ | $1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSPB1308-R26MCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.61AK2498
Product RangeSPB1308 Series
Technical Datasheet
Inductance260nH
RMS Current (Irms)50A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeSPB1308 Series
Inductor Case / Package-
DC Resistance Max350ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width13mm
Product Height8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
260nH
Inductor Construction
Shielded
Product Range
SPB1308 Series
DC Resistance Max
350ohm
Product Length
13.5mm
Product Height
8mm
RMS Current (Irms)
50A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
