Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSPB1012-R15YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel61AK2495RL
Cut Tape61AK2495
Product RangeSPB1012 Series
Your Part Number
340 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.170 | $2.17 |
| Total Price | $2.17 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.170 |
| 10+ | $1.850 |
| 25+ | $1.670 |
| 50+ | $1.580 |
| 100+ | $1.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSPB1012-R15YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel61AK2495RL
Cut Tape61AK2495
Product RangeSPB1012 Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)60A
Inductor ConstructionShielded
Saturation Current (Isat)70A
Product RangeSPB1012 Series
Inductor Case / Package-
DC Resistance Max140ohm
Inductance Tolerance± 15%
Product Length10mm
Product Width6.2mm
Product Height12mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Product Range
SPB1012 Series
DC Resistance Max
140ohm
Product Length
10mm
Product Height
12mm
RMS Current (Irms)
60A
Saturation Current (Isat)
70A
Inductor Case / Package
-
Inductance Tolerance
± 15%
Product Width
6.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
