Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMLJ22ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel67R0348
Cut Tape67R1829
Product RangeSMLJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.368 | $4,416.00 |
| Total Price | $4,416.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.368 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.543 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMLJ22ACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel67R0348
Cut Tape67R1829
Product RangeSMLJ Series
Technical Datasheet
Product RangeSMLJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage22V
Clamping Voltage Max35.5V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage24.4V
Maximum Breakdown Voltage27V
SVHCLead
Technical Specifications
Product Range
SMLJ Series
Reverse Standoff Voltage
22V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
24.4V
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
35.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
27V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
