Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSMCJ8.0A
Newark Part No.
Full Reel67R0304
Cut Tape67R1785
Product RangeSMCJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.886 |
| 25+ | $0.554 |
| 50+ | $0.457 |
| 100+ | $0.359 |
| 250+ | $0.318 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.279 |
| 20000+ | $0.265 |
| 30000+ | $0.252 |
| 50000+ | $0.244 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMCJ8.0A
Newark Part No.
Full Reel67R0304
Cut Tape67R1785
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage8V
Clamping Voltage Max13.6V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage8.89V
Maximum Breakdown Voltage10.2V
SVHCLead
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
8V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
8.89V
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
13.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
10.2V
Technical Docs (2)
Alternatives for SMCJ8.0A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate