Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMCJ6.5CACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel67R0289
Re-Reel67R1770
Cut Tape67R1770
Product RangeSMCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.213 | $2,556.00 |
| Total Price | $2,556.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.213 |
| 24000+ | $0.207 |
| 36000+ | $0.203 |
| 60000+ | $0.199 |
| 120000+ | $0.195 |
| 300000+ | $0.190 |
| 600000+ | $0.186 |
| 1200000+ | $0.182 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.298 |
| 36000+ | $0.292 |
| 60000+ | $0.286 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMCJ6.5CACopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel67R0289
Re-Reel67R1770
Cut Tape67R1770
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage6.5V
Clamping Voltage Max10.3V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage7.22V
Maximum Breakdown Voltage8.3V
SVHCLead
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
6.5V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
7.22V
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
10.3V
No. of Pins
2Pins
Maximum Breakdown Voltage
8.3V
Technical Docs (2)
Alternatives for SMCJ6.5CA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
