Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMCJ28CA.
Newark Part No.67R1744
Product RangeSMCJ Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMCJ28CA.
Newark Part No.67R1744
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage28V
Clamping Voltage Max45.4V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage31.1V
Maximum Breakdown Voltage35.8V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Alternatives for SMCJ28CA.
7 Products Found
Product Overview
The SMCJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 495V and breakdown voltage up to 550V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
- 600W Power dissipation
- -55 to 150°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
28V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
31.1V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
45.4V
No. of Pins
2Pins
Maximum Breakdown Voltage
35.8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
