Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMCJ17CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel67R0249
Cut Tape67R1730
Product RangeSMCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.199 | $2,388.00 |
| Total Price | $2,388.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.199 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.311 |
| 36000+ | $0.286 |
| 60000+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMCJ17CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel67R0249
Cut Tape67R1730
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage17V
Clamping Voltage Max-
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage18.9V
Maximum Breakdown Voltage21.7V
SVHCLead
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
17V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
18.9V
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
2Pins
Maximum Breakdown Voltage
21.7V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
