Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMCJ170CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel67R0251
Cut Tape67R1732
Product RangeSMCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.408 | $4,896.00 |
| Total Price | $4,896.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.408 |
| 24000+ | $0.400 |
| 36000+ | $0.392 |
| 60000+ | $0.384 |
| 120000+ | $0.375 |
| 300000+ | $0.367 |
| 600000+ | $0.359 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.391 |
| 36000+ | $0.383 |
| 60000+ | $0.375 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMCJ170CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel67R0251
Cut Tape67R1732
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage170V
Clamping Voltage Max275V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage189V
Maximum Breakdown Voltage217.5V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
170V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
189V
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
275V
No. of Pins
2Pins
Maximum Breakdown Voltage
217.5V
Technical Docs (2)
Alternatives for SMCJ170CA
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
