Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMCJ110CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel67R0229
Cut Tape67R1709
Product RangeSMCJ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 12000 | $0.266 | $3,192.00 |
| Total Price | $3,192.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 12000+ | $0.266 |
| 24000+ | $0.261 |
| 36000+ | $0.255 |
| 60000+ | $0.250 |
| 120000+ | $0.245 |
| 300000+ | $0.239 |
| 600000+ | $0.234 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.372 |
| 36000+ | $0.365 |
| 60000+ | $0.357 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMCJ110CACopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel67R0229
Cut Tape67R1709
Product RangeSMCJ Series
Technical Datasheet
Product RangeSMCJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage110V
Clamping Voltage Max177V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage122V
Maximum Breakdown Voltage140V
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMCJ Series
Reverse Standoff Voltage
110V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
122V
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
177V
No. of Pins
2Pins
Maximum Breakdown Voltage
140V
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
