Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSMBJ58A.
Newark Part No.30AC0295
Product RangeSMBJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Fulfilled by Avnet
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $0.176 |
| 5000+ | $0.168 |
| 10000+ | $0.151 |
| 20000+ | $0.139 |
| 30000+ | $0.131 |
| 50000+ | $0.122 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$528.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMBJ58A.
Newark Part No.30AC0295
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage58V
Clamping Voltage Max93.6V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage64.4V
Maximum Breakdown Voltage74.6V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
58V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
64.4V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
93.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
74.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate