Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSMBJ17A
Newark Part No.67R1635
Product RangeSMBJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.145 |
Price for:Each (Supplied on Cut Tape)
Minimum: 12000
Multiple: 3000
$1,740.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMBJ17A
Newark Part No.67R1635
Product RangeSMBJ Series
Technical Datasheet
Product RangeSMBJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage17V
Clamping Voltage Max27.6V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage18.9V
Maximum Breakdown Voltage21.7V
SVHCLead
Technical Specifications
Product Range
SMBJ Series
Reverse Standoff Voltage
17V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
18.9V
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
27.6V
No. of Pins
2Pins
Maximum Breakdown Voltage
21.7V
Technical Docs (3)
Alternatives for SMBJ17A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate