Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SMBJ14ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel67R0146 Re-Reel13AN8018RL Cut Tape13AN8018 |
| Product Range | SMBJ Series |
| Your Part Number | |
| Technical Datasheet |
11,945 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.420 | $0.42 |
| Total Price | $0.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.420 |
| 50+ | $0.241 |
| 100+ | $0.177 |
| 250+ | $0.166 |
| 500+ | $0.154 |
| 1000+ | $0.143 |
| 2500+ | $0.123 |
| 5000+ | $0.103 |
Full Reel
| Quantity | Price |
|---|---|
| 12000+ | $0.132 |
| 24000+ | $0.127 |
| 36000+ | $0.124 |
| 60000+ | $0.122 |
| 120000+ | $0.119 |
| 300000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SMBJ14ACopy |
| Manufacturer Standard Lead Time | 24 weeks |
| Newark Part No. | Full Reel67R0146 Re-Reel13AN8018RL Cut Tape13AN8018 |
| Product Range | SMBJ Series |
| Technical Datasheet | |
| Product Range | SMBJ Series |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 14V |
| Clamping Voltage Max | 23.2V |
| Diode Case Style | DO-214AA (SMB) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 15.6V |
| Maximum Breakdown Voltage | 17.2V |
| Peak Pulse Power Dissipation | 600W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (20-Jun-2016) |
Technical Specifications
| Product Range | SMBJ Series |
|---|---|
| Reverse Standoff Voltage | 14V |
| Diode Case Style | DO-214AA (SMB) |
| Minimum Breakdown Voltage | 15.6V |
| Peak Pulse Power Dissipation | 600W |
| Diode Mounting | Surface Mount |
| SVHC | No SVHC (20-Jun-2016) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 23.2V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 17.2V |
| Operating Temperature Max | 150°C |
| Qualification | - |
Technical Docs (2)
Alternatives for SMBJ14A
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (20-Jun-2016) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
