Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSMAJ8.0A
Newark Part No.67R1599
Product RangeSMAJ Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.175 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10000
Multiple: 5000
$1,750.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMAJ8.0A
Newark Part No.67R1599
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityUnidirectional
Reverse Standoff Voltage8V
Clamping Voltage Max-
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage8.89V
Maximum Breakdown Voltage9.83V
SVHCLead
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
8V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
8.89V
SVHC
Lead
TVS Polarity
Unidirectional
Clamping Voltage Max
-
No. of Pins
2Pins
Maximum Breakdown Voltage
9.83V
Technical Docs (2)
Alternatives for SMAJ8.0A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate