Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMAJ70CA.Copy
Newark Part No.30AC0272
Product RangeSMAJ Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 5000+ | $0.120 |
| 15000+ | $0.104 |
| 25000+ | $0.098 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$600.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMAJ70CA.Copy
Newark Part No.30AC0272
Product RangeSMAJ Series
Technical Datasheet
Product RangeSMAJ Series
TVS PolarityBidirectional
Reverse Standoff Voltage70V
Clamping Voltage Max113V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage77.8V
Maximum Breakdown Voltage86V
Peak Pulse Power Dissipation400W
Qualification-
SVHCLead
Technical Specifications
Product Range
SMAJ Series
Reverse Standoff Voltage
70V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
77.8V
Peak Pulse Power Dissipation
400W
SVHC
Lead
TVS Polarity
Bidirectional
Clamping Voltage Max
113V
No. of Pins
2Pins
Maximum Breakdown Voltage
86V
Qualification
-
Technical Docs (2)
Alternatives for SMAJ70CA.
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
