Print Page
2,682 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.520 | $2.60 |
| Total Price | $2.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.520 |
| 10+ | $0.321 |
| 15+ | $0.291 |
| 25+ | $0.262 |
| 50+ | $0.232 |
| 125+ | $0.204 |
| 250+ | $0.179 |
| 500+ | $0.153 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SMAJ48ACopy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel67T1385RL Cut Tape67T1385 |
| Product Range | SMAJ |
| Technical Datasheet | |
| Product Range | SMAJ |
| TVS Polarity | Unidirectional |
| Reverse Standoff Voltage | 48V |
| Clamping Voltage Max | 77.4V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 53.3V |
| Maximum Breakdown Voltage | 58.9V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | Lead (27-Jun-2024) |
Technical Specifications
| Product Range | SMAJ |
|---|---|
| Reverse Standoff Voltage | 48V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 53.3V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (27-Jun-2024) |
| TVS Polarity | Unidirectional |
|---|---|
| Clamping Voltage Max | 77.4V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 58.9V |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for SMAJ48A
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |

