Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SMAJ24CACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 34X2815 |
| Product Range | TRANSZORB SMAJ |
| Your Part Number | |
| Technical Datasheet |
10,220 In Stock
6,300 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.530 |
| 10+ | $0.276 |
| 15+ | $0.258 |
| 25+ | $0.240 |
| 50+ | $0.222 |
| 125+ | $0.204 |
| 250+ | $0.182 |
| 500+ | $0.160 |
Price for:Each
Minimum: 5
Multiple: 5
$2.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | SMAJ24CACopy |
| Manufacturer Standard Lead Time | 21 weeks |
| Newark Part No. | 34X2815 |
| Product Range | TRANSZORB SMAJ |
| Technical Datasheet | |
| Product Range | TRANSZORB SMAJ |
| TVS Polarity | Bidirectional |
| Reverse Standoff Voltage | 24V |
| Clamping Voltage Max | 38.9V |
| Diode Case Style | DO-214AC (SMA) |
| No. of Pins | 2Pins |
| Minimum Breakdown Voltage | 26.7V |
| Maximum Breakdown Voltage | 29.5V |
| Peak Pulse Power Dissipation | 400W |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | TRANSZORB SMAJ |
|---|---|
| Reverse Standoff Voltage | 24V |
| Diode Case Style | DO-214AC (SMA) |
| Minimum Breakdown Voltage | 26.7V |
| Peak Pulse Power Dissipation | 400W |
| Diode Mounting | Surface Mount |
| SVHC | Lead (04-Feb-2026) |
| TVS Polarity | Bidirectional |
|---|---|
| Clamping Voltage Max | 38.9V |
| No. of Pins | 2Pins |
| Maximum Breakdown Voltage | 29.5V |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q101 |
Technical Docs (2)
Alternatives for SMAJ24CA
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
