Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSMAJ200ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel49Y4840
Re-Reel64AH8470RL
Cut Tape64AH8470
Product RangeTRANSZORB SMAJ
Your Part Number
1,873 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.225 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.225 |
| 50+ | $0.214 |
| 100+ | $0.190 |
| 250+ | $0.185 |
| 500+ | $0.180 |
| 1000+ | $0.171 |
| 2500+ | $0.161 |
| 5000+ | $0.152 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMAJ200ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel49Y4840
Re-Reel64AH8470RL
Cut Tape64AH8470
Product RangeTRANSZORB SMAJ
Technical Datasheet
Product RangeTRANSZORB SMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage200V
Clamping Voltage Max324V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage224V
Maximum Breakdown Voltage247V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
TRANSZORB SMAJ
Reverse Standoff Voltage
200V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
224V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
324V
No. of Pins
2Pins
Maximum Breakdown Voltage
247V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ200A
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
