Print Page
4,348 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.550 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.550 |
| 10+ | $0.341 |
| 15+ | $0.309 |
| 25+ | $0.278 |
| 50+ | $0.246 |
| 125+ | $0.216 |
| 250+ | $0.189 |
| 500+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMAJ13ACopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel64AH8450RL
Cut Tape64AH8450
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage13V
Clamping Voltage Max23.8V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage14.4V
Maximum Breakdown Voltage17.6V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
13V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
14.4V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
23.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
17.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ13A
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

