Print Page
14,221 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.470 | $2.35 |
| Total Price | $2.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.470 |
| 50+ | $0.276 |
| 100+ | $0.140 |
| 250+ | $0.138 |
| 500+ | $0.135 |
| 1000+ | $0.112 |
| 2500+ | $0.094 |
| 5000+ | $0.076 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.128 |
| 20000+ | $0.117 |
| 30000+ | $0.110 |
| 50000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSMAJ10ACopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel67R0038
Re-Reel64AH8441RL
Cut Tape64AH8441
Product RangeSMAJ
Technical Datasheet
Product RangeSMAJ
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max18.8V
Diode Case StyleDO-214AC (SMA)
No. of Pins2Pins
Minimum Breakdown Voltage11.1V
Maximum Breakdown Voltage13.6V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SMAJ
Reverse Standoff Voltage
10V
Diode Case Style
DO-214AC (SMA)
Minimum Breakdown Voltage
11.1V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
18.8V
No. of Pins
2Pins
Maximum Breakdown Voltage
13.6V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SMAJ10A
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

