Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM91604L-E
Newark Part No.
Full Reel86AK0596
Cut Tape86AK0595
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 800 | $21.320 | $17,056.00 |
| Total Price | $17,056.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 250+ | $21.320 |
Full Reel
| Quantity | Price |
|---|---|
| 250+ | $17.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91604L-E
Newark Part No.
Full Reel86AK0596
Cut Tape86AK0595
Technical Datasheet
Compatible With1000 Base-T
No. of Ports1 Port
Turns Ratio0.6
Inductance350nH
Isolation Voltage4.68kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Compatible With
1000 Base-T
Turns Ratio
0.6
Isolation Voltage
4.68kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
350nH
Transformer Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SM91604L-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
