Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSM91076L-E
Newark Part No.
Full Reel24AK7750
Re-Reel24AK7749
Cut Tape24AK7749
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $3.74 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $3.52 |
| 8000+ | $3.33 |
| 12000+ | $3.23 |
| 20000+ | $3.19 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM91076L-E
Newark Part No.
Full Reel24AK7750
Re-Reel24AK7749
Cut Tape24AK7749
Technical Datasheet
Compatible With10/100 Base-T
No. of Ports1 Port
Turns Ratio0.6
Inductance0.5µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Compatible With
10/100 Base-T
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
1 Port
Inductance
0.5µH
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SM91076L-E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate