Print Page
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.600 | $3.60 |
| Total Price | $3.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.600 |
| 50+ | $2.350 |
| 100+ | $1.760 |
| 250+ | $1.560 |
| 500+ | $1.350 |
| 1000+ | $1.230 |
| 2500+ | $1.200 |
| 5000+ | $1.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM8SF24CA-QCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel99AC0553RL
Cut Tape99AC0553
Product RangeSM8SF-Q
Technical Datasheet
Product RangeSM8SF-Q
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max-
Diode Case StyleDFN
No. of Pins2Pins
Minimum Breakdown Voltage26.7V
Maximum Breakdown Voltage29.5V
Peak Pulse Power Dissipation7kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
SM8SF-Q
Reverse Standoff Voltage
24V
Diode Case Style
DFN
Minimum Breakdown Voltage
26.7V
Peak Pulse Power Dissipation
7kW
Diode Mounting
Surface Mount
SVHC
Lead (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
-
No. of Pins
2Pins
Maximum Breakdown Voltage
29.5V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

