Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM75056PEL
Newark Part No.38X6257
Product RangeSM750 Series
Your Part Number
No Longer Available
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM75056PEL
Newark Part No.38X6257
Product RangeSM750 Series
Technical Datasheet
Turns Ratio1:1.26
Insertion Loss-
Isolation Voltage-
Current Rating-
DC Resistance0.8ohm
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSM750 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Turns Ratio
1:1.26
Isolation Voltage
-
DC Resistance
0.8ohm
Operating Temperature Min
-40°C
Product Range
SM750 Series
Insertion Loss
-
Current Rating
-
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
