Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSM13126PELCopy
Newark Part No.
Re-Reel27AM5795
Cut Tape27AM5795
Your Part Number
24,496 In Stock
Need more?
7200 US Stock delivery in 1-3 Business Days Order before 8pm EST Standard Shipping
17296 UK Stock available for delivery in 4-6 Business Days
Order before 8pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.750 | $2.75 |
| Total Price | $2.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.750 |
| 10+ | $2.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM13126PELCopy
Newark Part No.
Re-Reel27AM5795
Cut Tape27AM5795
Technical Datasheet
Compatible With10/100 Base-TX PoE
No. of Ports2 Port
Turns Ratio0.6
Inductance350µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
SM13126PEL is a LAN 10/100 Base-Tx VoIP transformer (PoE) module.
- Compliant with IEEE 802.3 standards
- Designed for 10/100 base-Tx VoIP and PoE
- Turns ratio is 1 : 1 (±3%) at 25°C
- OCL ( at 100kHz, 0.1V, 8mA, DC bias) is 350µH minimum
- Insertion loss (1-100MHz) is -1.2dB maximum
- Cross talk (between each channel) (1-100MHz) is -25dB minimum
- Operating temperature range from -40°C to +85°C
- PoE current up to 350mA
Technical Specifications
Compatible With
10/100 Base-TX PoE
Turns Ratio
0.6
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
-
No. of Ports
2 Port
Inductance
350µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for SM13126PEL
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
