Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-3812FG2500T-2
Newark Part No.
Full Reel33AH9369
Re-Reel26AH0088
Cut Tape26AH0088
Product RangeSinglFuse SF-3812FG-T
Your Part Number
1,715 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $2.960 | $14.80 |
| Total Price | $14.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.960 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-3812FG2500T-2
Newark Part No.
Full Reel33AH9369
Re-Reel26AH0088
Cut Tape26AH0088
Product RangeSinglFuse SF-3812FG-T
Technical Datasheet
Fuse Current25A
Blow CharacteristicFast Acting
Voltage Rating VAC125V
Voltage Rating VDC-
Fuse Case Style3812 [10030 Metric]
Product RangeSinglFuse SF-3812FG-T
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCLead (04-Feb-2026)
Technical Specifications
Fuse Current
25A
Voltage Rating VAC
125V
Fuse Case Style
3812 [10030 Metric]
Breaking Capacity Current AC
100A
SVHC
Lead (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
-
Product Range
SinglFuse SF-3812FG-T
Breaking Capacity Current DC
100A
Technical Docs (1)
Alternatives for SF-3812FG2500T-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
